ATT-0290-11-SMA-02

Midwest Microwave / Cinch Connectivity Solutions
530-ATT0290-11-SMA02
ATT-0290-11-SMA-02

Mfr.:

Description:
Attenuators - Interconnects 11DB DC-18 GHZ ATT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,40 € 902,00 €
157,46 € 1.574,60 €
151,82 € 3.795,50 €
150,67 € 7.533,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
REACH - SVHC:
SMA
11 dB
2 W
Male / Female
- 65 C
+ 125 C
ATT-0290
Brand: Midwest Microwave / Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 5
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8533100000
USHTS:
8543709860
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Military & Aerospace RF Connectors

Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors are designed for commercial and mil-aero applications. These connectors meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Midwest Microwave / Cinch Connectivity Solutions Military and Aerospace RF Connectors comprise a large selection of products that require no special tooling.