ADT-3473-ZF-SMF-02

Midwest Microwave / Cinch Connectivity Solutions
530-ADT3473ZFSMF02
ADT-3473-ZF-SMF-02

Mfr.:

Description:
RF Adapters - Between Series ZMA FEMALE TO SMA FEMALE ADAPTOR, 4 LUG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,09 € 95,09 €
80,82 € 808,20 €
74,80 € 1.870,00 €
72,67 € 3.633,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Female
Normal
ZMA
Female
Normal
18 GHz
50 Ohms
Standard
Standard
Stainless Steel
Brand: Midwest Microwave / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Cable Mount
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99

Commercial Grade SMA Adapters

Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters are designed to meet the requirements of today's commercial applications. These adapters feature gold- or nickel-plated brass construction to create an ideal combination of performance and cost. The adapters are offered in a variety of terminations and operate in a -40°C to +85°C temperature range. All parts are RoHS-compliant and 100% tested to ensure reliability and high performance. Midwest Microwave / Cinch Connectivity Solutions Commercial Grade SMA Adapters are ideal for use in cellular base stations, public safety systems, Wi-Fi® network hardware, active antenna systems, 5G network hardware, and GPS systems.