S5-D40

Mide
509-S5-D40
S5-D40

Mfr.:

Description:
Multiple Function Sensor Modules

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mide
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sensor Modules
S5 Vibration Sensor
USB
+ 80 C
Brand: Mide
Dimensions: 76.2 mm x 47 mm x 18.3 mm
Height: 18.3 mm
Length: 76.2 mm
Minimum Operating Temperature: - 10 C
Mounting Style: Screw
Product Type: Multiple Function Sensor Modules
Series: S5
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 47 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.