PPA-1013

Mide
509-PPA-1013
PPA-1013

Mfr.:

Description:
Energy Harvesting Modules Piezoelectric Transducer/Energy Harvester

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mide
Product Category: Energy Harvesting Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mechanical Vibrations
DC
17.2 V
4.8 mW
+ 120 C
71 mm x 41.5 mm x 1.94 mm
Brand: Mide
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 40 C
Product Type: Energy Harvesting Modules
Series: PPA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99