REX128128AYAP3N00000

Microtips Technology
668-REX128128AYAP3N
REX128128AYAP3N00000

Mfr.:

Description:
OLED Displays & Accessories YellowOLED 128 x 128 Graphic Display

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
Yellow
128 x 128
26.86 mm x 26.86 mm
33.8 mm x 36.5 mm x 2.05 mm
I2C, SPI
24 mA
3 V to 3.3 V
+ 80 C
- 40 C
Bulk
Brand: Microtips Technology
Brightness: 120 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: OLED Displays
Factory Pack Quantity: 50
Subcategory: Displays
Viewing Angle: 160 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99