REX012864LYAP3N00000

Microtips Technology
668-REX012864LYAP3N
REX012864LYAP3N00000

Mfr.:

Description:
OLED Displays & Accessories Yellow OLED 128 x 64 Graphic Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,44 € 12,44 €
9,65 € 96,50 €
8,02 € 802,00 €
7,31 € 3.655,00 €
7,08 € 7.080,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
Yellow
128 x 64
29.42 mm x 14.2 mm
34.5 mm x 23 mm x 1.65 mm
I2C, SPI
6 mA
3 V to 3.3 V
+ 80 C
- 40 C
Bulk
Brand: Microtips Technology
Brightness: 120 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 160 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99