REX012864GWPP3N00000

Microtips Technology
668-REX012864GWPP3N
REX012864GWPP3N00000

Mfr.:

Description:
OLED Displays & Accessories White OLED 128x64 Graphic Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,58 € 30,58 €
24,44 € 244,40 €
20,88 € 2.088,00 €
20,38 € 10.190,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
White
128 x 64
53.74 mm x 28.68 mm
60.74 mm x 37.86 mm x 2.15 mm
25 mA
12 V
+ 80 C
- 40 C
Bulk
Brand: Microtips Technology
Brightness: 50 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 160 deg
Unit Weight: 66,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524920000
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99