REX012832AWPP3N00000

Microtips Technology
668-REX012832AWPP3N
REX012832AWPP3N00000

Mfr.:

Description:
OLED Displays & Accessories White OLED 128x32 Graphic Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OLED Displays
Without Touch Panel
White
128 x 32
57.02 mm x 15.1 mm
62 mm x 24 mm x 2.35 mm
23 mA
12 V
+ 80 C
- 40 C
Bulk
Brand: Microtips Technology
Brightness: 120 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 160 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED & AMOLED Display Modules

Microtips Technology OLED and AMOLED Display Modules deliver higher brightness and lower power consumption than traditional LCD displays with LED, CCFL, or EL backlighting. Microtips Technology OLED and AMOLED Display Modules offer new lighting possibilities with high color quality, and emit full-power light immediately without a warm-up phase.