REC001602AYPP5N10000

Microtips Technology
668-REC001602AYPP5N
REC001602AYPP5N10000

Mfr.:

Description:
OLED Displays & Accessories Yellow OLED 16x2 Sunlite Chr Dspl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 21,22 €
16,01 € 160,10 €
13,44 € 1.344,00 €
12,34 € 6.170,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
Yellow
16 x 2
66 mm x 16 mm
80 mm x 36 mm x 10 mm
46 mA
5 V
+ 80 C
- 40 C
Bulk
Brand: Microtips Technology
Brightness: 150 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 160 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

OLED & AMOLED Display Modules

Microtips Technology OLED and AMOLED Display Modules deliver higher brightness and lower power consumption than traditional LCD displays with LED, CCFL, or EL backlighting. Microtips Technology OLED and AMOLED Display Modules offer new lighting possibilities with high color quality, and emit full-power light immediately without a warm-up phase.