REC001602AWPP5N00000

Microtips Technology
668-REC001602AWPP5N
REC001602AWPP5N00000

Mfr.:

Description:
OLED Displays & Accessories White OLED 16x2 Char Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,36 € 1.536,00 €
14,26 € 7.130,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Without Touch Panel
White
16 x 2
66 mm x 16 mm
80 mm x 36 mm x 10 mm
31 mA
5 V
+ 80 C
- 40 C
Bulk
Brand: Microtips Technology
Brightness: 60 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Viewing Angle: 160 deg
Unit Weight: 39,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED & AMOLED Display Modules

Microtips Technology OLED and AMOLED Display Modules deliver higher brightness and lower power consumption than traditional LCD displays with LED, CCFL, or EL backlighting. Microtips Technology OLED and AMOLED Display Modules offer new lighting possibilities with high color quality, and emit full-power light immediately without a warm-up phase.