NMTG-S24064IMNHSGW-B

Microtips Technology
668-NG-S24064IMNSGW
NMTG-S24064IMNHSGW-B

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Dark Transmissive White LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,29 € 28.645,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
240 x 64
Transmissive
STN
180 mm x 65 mm x 16.1 mm
LED White
Dark
Bulk
Brand: Microtips Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LCD Graphic Displays
Factory Pack Quantity: 500
Style: Monochrome
Subcategory: Displays
Unit Weight: 244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Microtips Technology LCD Graphic Displays

Microtips has changed part number NMTG-S24064IMNHSGW to
part number NMTG-S24064IMNHSGW-B. Part's only
difference is an IC change from a Toshiba driver IC to a+
Avant driver IC. Please see data sheet online at
mouser.com for compliance



5-0409-5

This functionality requires JavaScript to be enabled.

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY