NMTC-S16205DFYHSAY-22

Microtips Technology
668-NMCS1625DYHSAY22
NMTC-S16205DFYHSAY-22

Mfr.:

Description:
LCD Character Display Modules & Accessories Yl/Grn Transflective Yl/Grn LED Backligh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270
Can Dispatch Immediately
On Order:
300
Expected 5/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,07 € 13,07 €
10,13 € 101,30 €
8,42 € 842,00 €
7,67 € 4.602,00 €
7,42 € 8.904,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Dot Matrix LCD Displays
Transflective
16 x 2
80 mm x 36 mm x 12.9 mm
55.65 mm x 10.98 mm
STN Positive
LED
Serial
Yellow-Green
5 V
Bulk
Brand: Microtips Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 300
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 54,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
USHTS:
8531200020
ECCN:
EAR99

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY