MTD1560CZL

Microtips Technology
668-MTD1560CZL
MTD1560CZL

Mfr.:

Description:
TFT Displays & Accessories 15.6 in TFT IPS 1920 x 1080 200 nit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,01 € 16.101,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
15.6 in
1920 x 1080
LVDS
Without Touch Panel
LED
344.16 mm x 193.59 mm
359.5 mm x 223.8 mm x 3.2 mm
3.3 V
Background Colour: Normally Black
Brand: Microtips Technology
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 567,225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9013803000
USHTS:
8528592300
ECCN:
EAR99

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.