MTD0345AAQ08MF-C-1

Microtips Technology
668-MTD0345AAQ08MFC1
MTD0345AAQ08MF-C-1

Mfr.:

Description:
TFT Displays & Accessories 3.40 Inch Round TFT 800x800IPS Disp wCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,05 € 61.050,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LED Displays - Round
3.4 in
800 x 800
MIPI
Capacitive Touch Panel
LED
87.6 mm x 87.6 mm
96.6 mm x 99 m x 3.98 mm
1.75 V to 3.3 V
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round TFT LCDs With or Without Touch Panel

Microtips Technology Round TFT LCDs are offered with or without a touch panel and can be used as replacements for analog gauges, adding versatility to applications. Displays are available up to 5" and with a high resolution of up to 1080x1080 pixels. The displays feature a color TFT LCD panel, FPC, driver IC, CTP, and backlight. The display modules are suited for compact devices such as smart gauges, watches, and meter applications. Microtips Technology Round TFT LCDs are also ideal for various types of home automation products and white products.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.