MTD0130BCP02SF-1

Microtips Technology
668-MTD0130BCP02SF1
MTD0130BCP02SF-1

Mfr.:

Description:
TFT Displays & Accessories 1.3 IN ROUND TFT 240 x 240 160 nit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 16.280,00 €

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules - Round
Transmissive
1.3 in
240 x 240
SPI
With Touch Panel
LED
32.4 mm x 32.4 mm
35.5 mm x 38.23 mm x 1.4 mm
1.8 V, 2.8 V
Tray
Background Colour: Normally Black
Brand: Microtips Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 2000
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Round TFT LCDs With or Without Touch Panel

Microtips Technology Round TFT LCDs are offered with or without a touch panel and can be used as replacements for analog gauges, adding versatility to applications. Displays are available up to 5" and with a high resolution of up to 1080x1080 pixels. The displays feature a color TFT LCD panel, FPC, driver IC, CTP, and backlight. The display modules are suited for compact devices such as smart gauges, watches, and meter applications. Microtips Technology Round TFT LCDs are also ideal for various types of home automation products and white products.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.