MTC-S20200BMNHSGW

Microtips Technology
668-C-S20200BFGSGW
MTC-S20200BMNHSGW

Mfr.:

Description:
LCD Character Display Modules & Accessories Gray Transflective White LED Backlight

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Character Display Modules & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LCD Character Display Modules
Transflective
20 x 2
116 mm x 37 mm x 14.5 mm
82.2 mm x 18.2 mm
STN
LED White
Gray
Bulk
Brand: Microtips Technology
Product Type: LCD Character Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MICROTIPS DISPLAY MODULES

Microtips is replacing all non-RoHS displays
with RoHS versions of there product offering. The RoHS
parts will have a "N" placed in the front of their current
part numbers to designate the part being RoHS.

Non-RoHS Part Number RoHS Part Number
MTC-S20200BMNHSGW NMTC-S20200BMNHSGW

Mouser Electronics will replace all catalog non-RoHS parts
with RoHS parts and update the Mouser Catalog with RoHS
product.

The new RoHS parts will have the same fit, form, and
function as the Non-RoHS parts.



5-0806-20

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
USHTS:
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY