MT-DFG0210BNS060F0

Microtips Technology
668-DFG0210BNS060F0
MT-DFG0210BNS060F0

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.1in e-paper Disply e-paper Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: Electronic Paper Displays - ePaper
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black, White
2.1 in
172 x 72
SPI
29.2 mm x 59.2 mm x 0.19 mm
22 mm x 49.2 mm
4.5 mA
3 V
0 C
+ 50 C
Background Colour: Black, White
Brand: Microtips Technology
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 560
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY