AWD-480480T21N01

Microtips Technology
668-AWD480480T21N01
AWD-480480T21N01

Mfr.:

Description:
TFT Displays & Accessories 2.1" Round TFT Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,09 € 43,09 €
35,25 € 352,50 €
31,48 € 3.148,00 €
5.000 Quote

Similar Product

Newhaven Display NHD-2.1-480480AF-ASXP
Newhaven Display
TFT Displays & Accessories 2.1" Round IPS TFT w/ MIPI
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
50 mA
TFT LCD Displays
Transmissive
2.1 in
480 x 480
SPI
LED, White
53.28 mm x 53.28 mm
59.71 mm x 56.18 mm x 2.2 mm
2.8 V
Background Colour: Black
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: AWD
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99