YAM1 080 05 520

Microtherm Sentronic
256-YAM108005520
YAM1 080 05 520

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC Temperature Sensor (Single), Switch-off temp 80C, DIN 40081/40082 standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
2,93 € 29,30 €
2,61 € 65,25 €
2,48 € 124,00 €
2,42 € 242,00 €
2,41 € 482,00 €
2,08 € 1.248,00 €
2,01 € 2.010,00 €
1,87 € 4.862,00 €

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
YAM1 Series
100 Ohms
Wire Lead
+ 170 C
Bulk
Brand: Microtherm Sentronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Length: 520 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Tradename: PTC Thermistors
Voltage: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99