TK24-T02-MG01-B1P-1-853-655-MIC

Microtherm Sentronic
256-24T02B1P1853655
TK24-T02-MG01-B1P-1-853-655-MIC

Mfr.:

Description:
Thermostats 1/2" Bi-metal / , 85C 6.3x0.8mm terminals/90 deg angle +/-3% tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,88 € 5,88 €
4,96 € 24,80 €
4,61 € 46,10 €
4,19 € 104,75 €
4,04 € 202,00 €
3,43 € 343,00 €
3,10 € 1.550,00 €
3,00 € 3.000,00 €
2,91 € 7.275,00 €

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: Thermostats
RoHS:  
Normally Closed
85 C
3 C
+ 10 C to + 85 C
16 A
250 VAC
Thermostats
Brand: Microtherm Sentronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: + 10 C
Product Type: Thermostats
Series: TK
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: 1/2" Bimetal Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108990
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

TK Series Thermal Cutout Thermostats

Microtherm Sentronic TK Series Thermal Cutout Thermostats can be used as temperature monitors and controllers, current capable up to 16A. These thermostats feature an extremely robust design, universal characteristics, specifically adjustable hysteresis, and low tolerance of up to ±3%. The plastic housing, floor, and fastening are all tension-free, and the heat is applied directly to the thermo-bimetal snap-disc via the contact surface (bottom), allowing a rapid reaction. Microtherm Sentronic TK Series Thermostats vary in dimensions and mounting angles, and both the TK24 and TK24HT switches reset automatically, while the TK32 switch is manually reset.

FEATURED PRODUCTS
MICROTHERM SENTRONIC