T12E14005L310100G502

Microtherm Sentronic
256-T2E4005L3000G502
T12E14005L310100G502

Mfr.:

Description:
Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,6.3A /2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,96 € 79,60 €
6,42 € 321,00 €
5,44 € 544,00 €
5,31 € 1.593,00 €
4,47 € 2.235,00 €
4,27 € 4.270,00 €
3,66 € 7.320,00 €

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: Thermal Cut-offs
RoHS:  
6.3 A
+ 140 C
+/- 5 C
250 VAC
T12E
Bulk
Brand: Microtherm Sentronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product: Normally Closed
Product Type: Thermal Cutoffs
Reset Temperature: + 110 C
Factory Pack Quantity: 100
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Part # Aliases: T12E14005G502L310100
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
MICROTHERM SENTRONIC