T10B09005L310100

Microtherm Sentronic
256-T10B09005L310100
T10B09005L310100

Mfr.:

Description:
Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 90C switch temp,2.0A/1.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,52 € 7,52 €
6,51 € 65,10 €
5,25 € 262,50 €
4,45 € 445,00 €
4,34 € 1.302,00 €
3,66 € 1.830,00 €
3,49 € 3.490,00 €
3,00 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: Thermal Cut-offs
RoHS:  
2 A
+ 90 C
+/- 5 C
250 VAC
T10B
Bulk
Brand: Microtherm Sentronic
Product: Normally Open
Product Type: Thermal Cutoffs
Reset Temperature: + 60 C
Factory Pack Quantity: 100
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

T Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are based on a bimetal snap disc two-contact system with response sensitivity to a combination of temperature and current. The functions of these switches include thermal motor protection, temperature limiting, and thermal cut-off. The series features high power ratings and no vibrational noise, with availability in normally closed or normally open configurations. The T Series switches are sealed so they can be used in vacuum-impregnated applications with various varnishes and glues. The rated maximum currents are 6.3A (type T12) with maximum switching currents of 12A. A low tolerance of ±3K is possible with the T10 models. Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are available in a wide range of packaging, mounting, and design options and can be wired in twin or triplet configurations. Applications include electric motors, transformers, thermal coils, electronics, HVAC, and white goods.

FEATURED PRODUCTS
MICROTHERM SENTRONIC