B12G07005L310100G714

Microtherm Sentronic
256-B2G07005L3000G74
B12G07005L310100G714

Mfr.:

Description:
Thermal Cut-offs Bi-metallic Disc, Thermal Switch, Normally Open (NO), SPST 70C switch temp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,58 € 9,58 €
8,30 € 83,00 €
6,70 € 335,00 €
5,68 € 568,00 €
5,53 € 1.659,00 €
4,66 € 2.330,00 €
4,45 € 4.450,00 €
3,83 € 7.660,00 €

Product Attribute Attribute Value Select Attribute
Microtherm Sentronic
Product Category: Thermal Cut-offs
RoHS:  
B12G
Bulk
Brand: Microtherm Sentronic
Product: Temperature Switch
Product Type: Thermal Cutoffs
Factory Pack Quantity: 100
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Part # Aliases: B12G07005G714L310100
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism. The function of these switches includes typically closed or normally open operation, commonly used as a temperature limiter to protect or control devices from overheating. The B Series offers a current rating of 1-13A max to 30A, up to 10,000 switching cycles, with various packaging options. These switches also feature non-current carrying brass contacts. Microtherm Sentronic B Series Bimetal Snap-Action Temperature Switches are ideal for motors, transformers, electronics, sensors, pumps, converters, and more applications.

FEATURED PRODUCTS
MICROTHERM SENTRONIC