PC28F256M29EWHA

340-183683
PC28F256M29EWHA

Mfr.:

Description:
NOR Flash PARALLEL NOR MLC 16MX16 LBGA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
SMD/SMT
BGA-64
M29EW
256 Mbit
2.7 V
3.6 V
50 mA
Parallel
16 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Product Type: NOR Flash
Speed: 100 ns
Factory Pack Quantity: 1104
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.