MTFDLAL3T2THB-1BK1DFCYY

340-AL3T2THB1BK1DFCY
MTFDLAL3T2THB-1BK1DFCYY

Mfr.:

Description:
Solid State Drives - SSD 9550 4TByte U.2 70x100x15

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
3.2 TB
NVMe SSD
U.2
TLC NAND
PCIe Gen5
6000 MB/s
14000 MB/s
12 VDC
0 C
+ 70 C
100.45 mm x 69.85 mm x 15 mm
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000