MTFDKBA1T0TGD-2BK15ABLT

340-A1T0TGD2BK15ABLT
MTFDKBA1T0TGD-2BK15ABLT

Mfr.:

Description:
Solid State Drives - SSD 3500 1TByte M.2 22x80x2.3

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
1 TB
M.2 SSDs
M.2 2280-S3-M
3D TLC
NVMe, PCIe Gen4x4
6900 MB/s
7000 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.3 mm
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 180
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000