MTFDHBK1T0TDP-1AT12AIYY

340-405357-TRAY
MTFDHBK1T0TDP-1AT12AIYY

Mfr.:

Description:
Solid State Drives - SSD 1 TB - 3.3 V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
2100AI
1 TB
M.2 SSDs
M.2 2230
3D TLC
NVMe, PCIe
1750 MB/s
2000 MB/s
3.3 V
- 40 C
+ 95 C
30 mm x 22 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 250
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8523801000
CNHTS:
8471701100
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.