MTFDHBA512TCK-1AS15ABYY

Micron
340-360535-TRAY
MTFDHBA512TCK-1AS15ABYY

Mfr.:

Description:
Solid State Drives - SSD 512 GB - 3.3 V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
2200
512 GB
M.2 SSDs
M.2 2280
TLC
NVMe, PCIe
1600 MB/s
3000 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 1.35 mm
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99