MTFDHBA480TDF-1AW1ZABYY

340-410135-TRAY
MTFDHBA480TDF-1AW1ZABYY

Mfr.:

Description:
Solid State Drives - SSD 480 GB - 3.3 V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
480 GB
NVMe SSDs
M.2 2280
TLC
NVMe, PCIe
400 MB/s
1300 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7300 NVMe Solid State Drives (SSDs)

Micron 7300 NVMe Solid State Drives (SSDs) provide fast, low latency and consistent performance of NVMe storage that won’t break the budget. These SSDs leverage the low power consumption and price-performance efficiencies of 3D NAND technology and deliver fast NVMe IOPS and GB/s for a wide array of workloads. The 7300 NVMe SSDs are built for workloads that demand high throughput and low latency while staying within budget. They are ideal for broadly deployed, mixed read-write, compute, and virtualized workload applications.