MTFDHAL3T8TDP-1AT1ZABYY

340-402694-TRAY
MTFDHAL3T8TDP-1AT1ZABYY

Mfr.:

Description:
Solid State Drives - SSD 3.84 TB

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
9300
3.84 TB
NVMe SSDs
U.2
3D TLC
NVMe, PCIe
3100 MB/s
3500 MB/s
3.3 V
0 C
+ 70 C
100.45 mm x 70.1 mm x 15 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Tradename: NVMe
Unit Weight: 191,657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.