MTFDDAK960TDD-1AT1ZABYY

340-358084
MTFDDAK960TDD-1AT1ZABYY

Mfr.:

Description:
Solid State Drives - SSD 960 GB - 5 V, 12 V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
5200
960 GB
SATA Flash Drives
2.5 in
TLC
SATA
520 MB/s
540 MB/s
5 V, 12 V
0 C
+ 70 C
100.45 mm x 69.85 mm x 7 mm
Brand: Micron
Connector Type: 7 Signal, 15 Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Unit Weight: 50,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99