MTFDDAK512TDL-1AW1ZABFA

340-378034-TRAY
MTFDDAK512TDL-1AW1ZABFA

Mfr.:

Description:
Solid State Drives - SSD 512 GB - 5 V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
1300
512 GB
PCIe SSDs
2.5 in
TLC
500 MB/s
530 MB/s
5 V
0 C
+ 70 C
100.45 mm x 69.85 mm x 7 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.