MTFDDAK480TGA-1BC16ABDB

340-K480TGA1BC16ABDB
MTFDDAK480TGA-1BC16ABDB

Mfr.:

Description:
Solid State Drives - SSD 5400 576GByte 2.5 70x100x7

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
480 GB
2.5 in
2.5 in
3D TLC
SATA III
520 MB/s
540 MB/s
5 V
0 C
+ 70 C
104.6 mm x 69.85 mm x 7 mm
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000