MTFC64GASAONS-IT TR

340-418935-REEL
MTFC64GASAONS-IT TR

Mfr.:

Description:
Universal Flash Storage - UFS uSSD 512G

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Universal Flash Storage - UFS
64 GB
3.3 V
UFS 2.1
- 40 C
+ 95 C
TFBGA-153
Reel
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 2000
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8542320071