MTFC4GLGDQ-AIT A TR

340-397617-REEL
MTFC4GLGDQ-AIT A TR

Mfr.:

Description:
eMMC MLC EMMC 32G

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: eMMC
LBGA-100
4 GB
MLC
27 MB/s
6.6 MB/s
eMMC 4.4
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 14 mm x 18 mm x 1.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Sustained Read: 27 MB/s
Sustained Write: 6.6 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8542320051
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MICRON TECHNOLOGY