MTFC32GBCAQTC-AAT

340-765089-TRAY
MTFC32GBCAQTC-AAT

Mfr.:

Description:
eMMC eMMC 256Gb (1xNAND B47T TLC 512Gb) eMMC

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: eMMC
RoHS:  
140S
LFBGA-153
32 GB
TLC
335 MB/s
185 MB/s
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Application: Automotive
Brand: Micron
Dimensions: 11.5 mm x 13 mm x 1.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: eMMC
Factory Pack Quantity: 1520
Subcategory: Memory & Data Storage
Sustained Read: 335 MB/s
Sustained Write: 185 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICRON TECHNOLOGY