MTFC32GAZAQHD-WT TR

340-531307-REEL
MTFC32GAZAQHD-WT TR

Mfr.:

Description:
eMMC eMMC 256G

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: eMMC
RoHS:  
FBGA-153
32 GB
2.7 V
3.6 V
- 25 C
+ 85 C
Reel
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a

e.MMC Memory

Micron e.MMC Memory combines high-capacity NAND flash memory with a high-speed MultiMediaCard (MMC) controller. The e.MMC is housed in a single package and is an ideal choice for MMC-like, application-to-application interoperability. The devices are housed in a wide range of consumer, networking, industrial, and automotive applications. Micron offers e.MMC memory solutions in a variety of density types and options. Micron e.MMC Memory is an industry-standard BGA single-package solution that combines a NAND flash memory device with a JEDEC-compliant controller. The devices manage operations internally, such as wear leveling, bad block management, and device mapping. Error handling is also implemented internally to remove the burden from the host processor, thereby optimizing system performance.

FEATURED PRODUCTS
MICRON TECHNOLOGY