MTFC32GASAONS-AIT

340-400314-TRAY
MTFC32GASAONS-AIT

Mfr.:

Description:
Universal Flash Storage - UFS UFS 256G JF7E

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Universal Flash Storage - UFS
32 GB
TLC
3.3 V
UFS 2.1
- 40 C
+ 95 C
TFBGA-153
13 mm x 11.5 mm x 1.2 mm
Tray
Application: Industrial
Brand: Micron
Mounting Style: SMD/SMT
Product: Universal Flash Storage - UFS
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 1520
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.