MTFC256GAVATTC-AAT

340-456589-TRAY
MTFC256GAVATTC-AAT

Mfr.:

Description:
Universal Flash Storage - UFS UFS 2Tbit 153/196 LFBGA AT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Universal Flash Storage - UFS
256 GB
TLC
3.3 V
- 40 C
+ 105 C
LFBGA-153
13 mm x 11.5 mm x 1.3 mm
Tray
Application: Automotive
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Mounting Style: SMD/SMT
Product: Universal Flash Storage - UFS
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 1520
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

USHTS:
8542320071
ECCN:
EAR99