MTC16C2085S1UC48BA1

340-468900
MTC16C2085S1UC48BA1

Mfr.:

Description:
Memory Modules DDR5 32GByte UDIMM

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Memory Modules
UDIMMs
32 GB
DDR5
4800 MT/s
1.1 V
+ 95 C
288 Pin
Brand: Micron
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301140
ECCN:
4A994.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR5 Modules

Micron DDR5 Modules offer a solution where DDR5 is required to supply the bandwidth needed for the exponentially increasing processor core count in data centres. Complex datasets and applications like artificial intelligence training and inference will continue to drive the need for those processor cores. DDR5 improves upon and outperforms DDR4 in bandwidth, data bus efficiency, power performance and total cost of ownership with a 25% decrease in price per GB over 5 years. Micron will continue to develop and expand DDR5 to support application demands.