MTA16ATF2G64AZ-3G2E1

340-345948
MTA16ATF2G64AZ-3G2E1

Mfr.:

Description:
Memory Modules DRAM DDR4 Z11B 8Gb

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Memory Modules
RoHS:  
UDIMMs
16 GB
DDR4
3200 MT/s
1.2 V
+ 95 C
288 Pin
Brand: Micron
Dimensions: 133.48 mm x 31.4 mm x 3.9 mm
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Series: MTA16ATF
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 60,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.