MT53E512M32D2FW-046 AIT:D

340-448425-TRAY
MT53E512M32D2FW-046 AIT:D

Mfr.:

Description:
DRAM LPDDR4 16Gbit 32 200/264 TFBGA 2 IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
SDRAM Mobile - LPDDR4
16 Gbit
32 bit
2.133 GHz
TFBGA-200
512 M x 32
3.5 ns
1.06 V
1.95 V
- 40 C
+ 95 C
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1360
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99