MT52L512M32D2PF-107 WT:B

340-284211-TRAY
MT52L512M32D2PF-107 WT:B

Mfr.:

Description:
DRAM LPDDR3 16Gbit 32 178/221 VFBGA 2 WT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM Mobile - LPDDR3
16 Gbit
32 bit
933 MHz
FBGA-178
512 M x 32
1.2 V
1.2 V
- 30 C
+ 85 C
MT52L512M32D2PF
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1134
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320201
ECCN:
EAR99