MT49H16M36SJ-25E:B

340-273758-TRAY
MT49H16M36SJ-25E:B

Mfr.:

Description:
DRAM RLDRAM 576Mbit 36 144/216 TFBGA 1

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
RLDRAM2
576 Mbit
36 bit
400 MHz
FBGA-144
16 M x 36
1.7 V
1.9 V
0 C
+ 95 C
MT49H
Tray
Brand: Micron
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1120
Subcategory: Memory & Data Storage
Tradename: RLDRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.