MT48LC16M16A2P-6A:G

Micron
340-128308-TRAY
MT48LC16M16A2P-6A:G

Mfr.:

Description:
DRAM SDRAM 256Mbit 16 54/54 TSOP 1 CT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.211

Stock:
1.211
Can Dispatch Immediately
On Order:
3.240
Expected 6/24/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4451 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 10,00 €

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
167 MHz
TSOP-54
16 M x 16
7.5 ns
3 V
3.6 V
0 C
+ 70 C
MT48LC
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1080
Subcategory: Memory & Data Storage
Supply Current - Max: 135 mA
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99