MT48LC16M16A2B4-6A IT:G TR

340-128306-REEL
MT48LC16M16A2B4-6A IT:G TR

Mfr.:

Description:
DRAM SDRAM 256M 16MX16 FBGA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
167 MHz
VFBGA-54
16 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
MT48LC
Reel
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 135 mA
Unit Weight: 8,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDRAM

Micron SDRAM are cost-effective plug-in-and-go solutions with reliability for a solid long-term solution. Micron SDRAM solutions have a density range of 128Mb to 256Mb and are ideal for products with long life cycles. SDRAM is PC100- and PC133-compliant and fully synchronous. The devices feature auto-refresh mode, self-refresh mode, and programmable burst lengths of 1, 2, 4, 8, or full page.

DRAM

Micron DRAM can be used to accelerate application time-to-market with quality DRAM components that are rigorously tested. Micron DRAM is ideal for a wide range of applications. This includes extreme temperature and performance needs for industrial and automotive applications.