MT48LC16M16A2B4-6A AAT:G

340-128331-TRAY
MT48LC16M16A2B4-6A AAT:G

Mfr.:

Description:
DRAM SDRAM 256M 16MX16 FBGA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
167 MHz
VFBGA-54
16 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 105 C
MT48LC
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1560
Subcategory: Memory & Data Storage
Supply Current - Max: 100 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
3A991