MT48LC16M16A2B4-6A AAT:G-BTR

Not Assigned
MT48LC16M16A2B4-6A AAT:G-BTR

Mfr.:

Description:
DRAM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
SDRAM
256 Mbit
16 bit
167 MHz
VFBGA-54
16 M x 16
5.4 ns
3 V
3.6 V
- 40 C
+ 105 C
MT48LC
Brand: Micron
Mounting Style: SMD/SMT
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 100 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320024
ECCN:
EAR99