MT47H128M16RT-25E IT:C

Micron
340-123950-TRAY
MT47H128M16RT-25E IT:C

Mfr.:

Description:
DRAM DDR2 2Gbit 16 84/135FBGA 1 IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 102 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 102
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,45 € 19,45 €
19,26 € 192,60 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR2
2 Gbit
16 bit
400 MHz
FBGA-84
128 M x 16
400 ps
1.7 V
1.9 V
- 40 C
+ 95 C
MT47H
Tray
Brand: Micron
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1260
Subcategory: Memory & Data Storage
Supply Current - Max: 105 mA
Unit Weight: 2,623 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
3A991.b.1.a

DDR2 SDRAM

Micron DDR2 SDRAM is an excellent memory choice for the diverse needs of many applications. These applications include automotive, networking, industrial, legacy consumer, server and computing. Micron has designed both the long-term roadmap and the product features of DDR2 memory with these needs in mind.