MT46H32M16LFBF-5 IT:C

340-115415-TRAY
MT46H32M16LFBF-5 IT:C

Mfr.:

Description:
DRAM LPDDR 512Mbit 16 60/90 VFBGA 1 IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM Mobile - LPDDR
512 Mbit
16 bit
200 MHz
VFBGA-60
32 M x 16
5 ns
1.7 V
1.95 V
- 40 C
+ 85 C
MT46H
Tray
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1782
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Unit Weight: 4,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320201
ECCN:
3A991.b.1.a